The Crydom CD4850W4U is a 50A Evolution Dual Solid State Relay with a DC input type, operating within a temperature range of -40°C to 80°C. It features a panel mount with screw termination and is compliant with RoHS regulations. The relay has a package quantity of 10 units.
Crydom CD4850W4U technical specifications.
| Current Rating | 50A |
| Depth | 45.72mm |
| Height | 36.2mm |
| Input Type | DC |
| Length | 58.42mm |
| Load Current | 50A |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -40°C |
| Mount | Panel, Screw |
| Package Quantity | 10 |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | Evolution Dual |
| Termination | Screw |
| RoHS | Compliant |
Download the complete datasheet for Crydom CD4850W4U to view detailed technical specifications.
No datasheet is available for this part.