
The CD4850W4URH is a solid state relay with a load current of 50A and a DC input type. It is available in a bulk packaging with 20 units per package and is RoHS compliant. The relay is a DPST type with screw termination and is panel or chassis mountable using screws. It is part of the Evolution Dual series.
Crydom CD4850W4URH technical specifications.
| Input Type | DC |
| Load Current | 50A |
| Mount | Panel, Chassis Mount, Screw |
| Package Quantity | 20 |
| Packaging | Bulk |
| Relay Type | Relay |
| RoHS Compliant | Yes |
| Series | Evolution Dual |
| Termination | Screw |
| Throw Configuration | DPST |
| RoHS | Compliant |
Download the complete datasheet for Crydom CD4850W4URH to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
