
Crydom CD4850W4V technical specifications.
| Current Rating | 50A |
| Depth | 45.72mm |
| Height | 36.3mm |
| Input Type | DC |
| Length | 66.9mm |
| Load Current | 50A |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -40°C |
| Max Surge Current | 750A |
| Mount | Panel, Screw |
| Output Current | 50A |
| Package Quantity | 10 |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | Evolution Dual |
| Termination | Screw |
| Voltage Rating (AC) | 660V |
| Width | 45.7mm |
| RoHS | Compliant |
Download the complete datasheet for Crydom CD4850W4V to view detailed technical specifications.
No datasheet is available for this part.