
This 280V solid state relay from Crydom features a control voltage of 280V and can handle a load current of 10A. It has a maximum operating temperature of 80°C and a minimum operating temperature of -40°C. The relay is designed for DIN rail mount and has an isolation voltage of 4kV. It is compliant with RoHS regulations and is lead-free.
Crydom CKRA2410 technical specifications.
| Control Voltage | 280V |
| Depth | 22.5mm |
| Height | 99mm |
| Input Type | AC |
| Isolation Voltage-Max | 4kV |
| Lead Free | Lead Free |
| Length | 81.9mm |
| Load Current | 10A |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -40°C |
| Mount | DIN Rail |
| Output Voltage | 280V |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Width | 81.3mm |
| RoHS | Compliant |
Download the complete datasheet for Crydom CKRA2410 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.