Crydom CKRA2410EP technical specifications.
| Lead Free | Lead Free |
| Load Current | 10A |
| Mount | DIN Rail |
| Package Quantity | 10 |
| Packaging | Bulk |
| Relay Type | Relay |
| RoHS Compliant | Yes |
| Series | CKR24 |
| Termination | Screw |
| Throw Configuration | SPST |
| RoHS | Compliant |
Download the complete datasheet for Crydom CKRA2410EP to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.