This 10-pack of solid state relays from Crydom features a SPST configuration with a load current of 10A. They are designed for DIN rail mounting and are lead free. The relays are packaged in bulk and are part of the CKR24 series.
Crydom CKRA2410ER technical specifications.
| Lead Free | Lead Free |
| Load Current | 10A |
| Mount | DIN Rail |
| Package Quantity | 10 |
| Packaging | Bulk |
| Relay Type | Relay |
| Series | CKR24 |
| Termination | Screw |
| Throw Configuration | SPST |
| RoHS | Compliant |
Download the complete datasheet for Crydom CKRA2410ER to view detailed technical specifications.
No datasheet is available for this part.