
The CKRA2410R is a 10A SPST solid state relay from Crydom, designed for DIN rail mounting. This relay is lead free and RoHS compliant, making it suitable for environmentally friendly applications. It features a screw termination and a throw configuration of single pole, single throw. The CKRA2410R is available in a bulk packaging quantity of 10 units.
Crydom CKRA2410R technical specifications.
| Lead Free | Lead Free |
| Load Current | 10A |
| Mount | DIN Rail |
| Package Quantity | 10 |
| Packaging | Bulk |
| Relay Type | Relay |
| RoHS Compliant | Yes |
| Series | CKR24 |
| Termination | Screw |
| Throw Configuration | SPST |
| RoHS | Compliant |
Download the complete datasheet for Crydom CKRA2410R to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.