
AC output solid-state relay with a 30A load current rating and 280V AC maximum output voltage. Features a 4mA input current and 280V AC control voltage. Offers 4kV isolation voltage and operates across a -40°C to 80°C temperature range. Mountable via DIN rail or panel, with screw termination. UL, CSA, VDE, and CE approved, and RoHS compliant.
Crydom CKRA2430 technical specifications.
| Approvals | UL, CSA, VDE, CE |
| Control Voltage | 280V |
| Current Rating | 30A |
| Depth | 22.5mm |
| Height | 99mm |
| Input Current | 4mA |
| Input Type | AC |
| Isolation Voltage | 4kV |
| Isolation Voltage-Max | 4kV |
| Lead Free | Lead Free |
| Length | 81.9mm |
| Load Current | 30A |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -40°C |
| Max Output Voltage | 280V |
| Mount | DIN Rail, Panel |
| Number of Poles | 1 |
| Output Current | 30A |
| Output Voltage | 280V |
| Package Quantity | 10 |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | CKR24 |
| Termination | Screw |
| Voltage Rating (AC) | 280V |
| Width | 81.3mm |
| RoHS | Compliant |
Download the complete datasheet for Crydom CKRA2430 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
