Crydom CKRA2430EPR technical specifications.
| Lead Free | Lead Free |
| Load Current | 30A |
| Mount | DIN Rail |
| Package Quantity | 10 |
| Packaging | Bulk |
| Relay Type | Relay |
| Series | CKR24 |
| Termination | Screw |
| Throw Configuration | SPST |
| RoHS | Compliant |
Download the complete datasheet for Crydom CKRA2430EPR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.