
The CKRA2430ER is a 30A SPST solid state relay with a lead free design, available in a 10-pack bulk packaging. It is a member of the CKR24 series and is designed for DIN rail mounting with a screw termination. The relay is suitable for use in a variety of applications, including AC and DC output control.
Crydom CKRA2430ER technical specifications.
| Lead Free | Lead Free |
| Load Current | 30A |
| Mount | DIN Rail |
| Package Quantity | 10 |
| Packaging | Bulk |
| Relay Type | Relay |
| Series | CKR24 |
| Termination | Screw |
| Throw Configuration | SPST |
| RoHS | Compliant |
Download the complete datasheet for Crydom CKRA2430ER to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.