
The CKR24 Series 30A SPST Solid State Relay is a lead-free, solid state relay with a load current rating of 30A. It features a screw termination and is designed for DIN rail mount. The relay is part of the CKR24 series and is packaged in bulk quantities of 10 units. It is compliant with RoHS regulations and suitable for use in a variety of applications.
Crydom CKRA2430R technical specifications.
| Lead Free | Lead Free |
| Load Current | 30A |
| Mount | DIN Rail |
| Package Quantity | 10 |
| Packaging | Bulk |
| Relay Type | Relay |
| RoHS Compliant | Yes |
| Series | CKR24 |
| Termination | Screw |
| Throw Configuration | SPST |
| RoHS | Compliant |
Download the complete datasheet for Crydom CKRA2430R to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.