
The CKRA4810E is a solid state relay with a load current of 10A and a throw configuration of SPST. It is designed for AC input and features a screw termination. This relay is RoHS compliant and available in a package quantity of 20. The CKRA4810E is a member of the CKR48 series and is packaged in a ROHS compliant, plastic package-4.
Crydom CKRA4810E technical specifications.
| Input Type | AC |
| Lead Free | Lead Free |
| Load Current | 10A |
| Mount | DIN Rail |
| Package Quantity | 20 |
| Packaging | Bulk |
| Relay Type | Relay |
| RoHS Compliant | Yes |
| Series | CKR48 |
| Termination | Screw |
| Throw Configuration | SPST |
| RoHS | Compliant |
Download the complete datasheet for Crydom CKRA4810E to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.