Crydom CKRA4810P technical specifications.
| Current Rating | 10A |
| Input Type | AC |
| Lead Free | Lead Free |
| Mount | DIN Rail |
| Package Quantity | 10 |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Crydom CKRA4810P to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.