The CKR48 Series is a solid state relay with a load current of 10A. It is designed for use in industrial applications and is available in a bulk packaging configuration. The relay is RoHS compliant and features a screw termination. It is part of the CKR48 series and is suitable for use in AC and DC output applications.
Crydom CKRA4810R technical specifications.
| Lead Free | Lead Free |
| Load Current | 10A |
| Mount | DIN Rail |
| Package Quantity | 10 |
| Packaging | Bulk |
| Relay Type | Relay |
| RoHS Compliant | Yes |
| Series | CKR48 |
| Termination | Screw |
| Throw Configuration | SPST |
| RoHS | Compliant |
Download the complete datasheet for Crydom CKRA4810R to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.