Crydom CKRA4820-10 technical specifications.
| Height | 22.5mm |
| Input Type | AC |
| Lead Free | Lead Free |
| Length | 99mm |
| Load Current | 20A |
| Mount | DIN Rail |
| Output Current | 20A |
| Package Quantity | 20 |
| Packaging | Bulk |
| Relay Type | Relay |
| RoHS Compliant | Yes |
| Series | CKR48 |
| Termination | Screw |
| Throw Configuration | SPST |
| Width | 81.3mm |
| RoHS | Compliant |
Download the complete datasheet for Crydom CKRA4820-10 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.