
This Crydom CKRA4820P is a solid state relay with a load current of 20A, SPST throw configuration, and lead free termination. It is packaged in a plastic package with 20 units per package and is compliant with RoHS standards. The relay is designed for mounting on a DIN rail and is suitable for AC input applications.
Crydom CKRA4820P technical specifications.
| Input Type | AC |
| Lead Free | Lead Free |
| Load Current | 20A |
| Mount | DIN Rail |
| Package Quantity | 20 |
| Packaging | Bulk |
| Relay Type | Relay |
| RoHS Compliant | Yes |
| Series | CKR48 |
| Termination | Screw |
| Throw Configuration | SPST |
| RoHS | Compliant |
Download the complete datasheet for Crydom CKRA4820P to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
