
The CKRA4820PR is a solid state relay with a load current rating of 20A. It is designed for DIN rail mounting and is manufactured with lead-free materials. The relay is part of the CKR48 series and features a screw termination. It has a single pole single throw configuration and is available in a bulk packaging quantity of 10 units.
Crydom CKRA4820PR technical specifications.
| Lead Free | Lead Free |
| Load Current | 20A |
| Mount | DIN Rail |
| Package Quantity | 10 |
| Packaging | Bulk |
| Relay Type | Relay |
| Series | CKR48 |
| Termination | Screw |
| Throw Configuration | SPST |
| RoHS | Compliant |
Download the complete datasheet for Crydom CKRA4820PR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.