The CKRA4820R is a solid state relay with a load current of 20A and a throw configuration of SPST. It is designed for DIN rail mounting and is lead-free. The relay is part of the CKR48 series and is packaged in bulk quantities of 10. It is compliant with RoHS regulations and suitable for use in AC and DC output applications.
Crydom CKRA4820R technical specifications.
| Lead Free | Lead Free |
| Load Current | 20A |
| Mount | DIN Rail |
| Package Quantity | 10 |
| Packaging | Bulk |
| Relay Type | Relay |
| RoHS Compliant | Yes |
| Series | CKR48 |
| Termination | Screw |
| Throw Configuration | SPST |
| RoHS | Compliant |
Download the complete datasheet for Crydom CKRA4820R to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.