The CKR48 Series solid state relay from Crydom is a 30A SPST device with lead free construction and a DIN rail mount. It is available in bulk packaging with 10 units per package. The relay is RoHS compliant and suitable for use in a variety of applications. Operating specifications include a load current of 30A and a termination type of screw.
Crydom CKRA4830ER technical specifications.
| Lead Free | Lead Free |
| Load Current | 30A |
| Mount | DIN Rail |
| Package Quantity | 10 |
| Packaging | Bulk |
| Relay Type | Relay |
| RoHS Compliant | Yes |
| Series | CKR48 |
| Termination | Screw |
| Throw Configuration | SPST |
| RoHS | Compliant |
Download the complete datasheet for Crydom CKRA4830ER to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
