Crydom CKRA4830P technical specifications.
| Input Type | AC |
| Lead Free | Lead Free |
| Load Current | 30A |
| Mount | DIN Rail |
| Output Current | 30A |
| Package Quantity | 20 |
| Packaging | Bulk |
| Reach SVHC Compliant | Unknown |
| Relay Type | Relay |
| RoHS Compliant | Yes |
| Series | CKR48 |
| Termination | Screw |
| Throw Configuration | SPST |
| RoHS | Compliant |
Download the complete datasheet for Crydom CKRA4830P to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.