
The CKRA4830PR is a 30A SPST solid state relay from Crydom, designed for DIN rail mounting and manufactured with lead-free materials. It features a throw configuration of SPST and a termination type of screw. The relay is part of the CKR48 series and is packaged in bulk quantities of 10 units. The CKRA4830PR is suitable for use in a variety of applications, including those requiring AC and DC output.
Crydom CKRA4830PR technical specifications.
| Lead Free | Lead Free |
| Load Current | 30A |
| Mount | DIN Rail |
| Package Quantity | 10 |
| Packaging | Bulk |
| Relay Type | Relay |
| Series | CKR48 |
| Termination | Screw |
| Throw Configuration | SPST |
| RoHS | Compliant |
Download the complete datasheet for Crydom CKRA4830PR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.