
The CKRA6010 is a 10A SPST AC solid state relay with screw termination and DIN rail mount. It is available in a RoHS compliant plastic package of 4 pins. This relay is part of the CKR60 series and is suitable for use in a variety of applications. The CKRA6010 is a RoHS compliant product, meeting the requirements for restricted substances in the EU. It is packaged in bulk quantities of 20 units.
Crydom CKRA6010 technical specifications.
| Input Type | AC |
| Load Current | 10A |
| Mount | DIN Rail, Screw, Din-Rail |
| Package Quantity | 20 |
| Packaging | Bulk |
| Relay Type | Relay |
| RoHS Compliant | Yes |
| Series | CKR60 |
| Termination | Screw |
| Throw Configuration | SPST |
| RoHS | Compliant |
Download the complete datasheet for Crydom CKRA6010 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.