Crydom CKRA6010-10 technical specifications.
| Current Rating | 10A |
| Input Type | AC |
| Load Current | 10A |
| Mount | DIN Rail, Screw, Din-Rail |
| Package Quantity | 20 |
| Packaging | Bulk |
| Relay Type | Relay |
| RoHS Compliant | Yes |
| Series | CKR60 |
| Termination | Screw |
| Throw Configuration | SPST |
| RoHS | Compliant |
Download the complete datasheet for Crydom CKRA6010-10 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.