
This 10A SPST solid state relay features AC input and is mounted on a DIN rail via screws. It is part of the CKR60 series and is packaged in a ROHS compliant plastic package. The relay is available in quantities of 20 in bulk packaging.
Crydom CKRA6010E technical specifications.
| Input Type | AC |
| Load Current | 10A |
| Mount | DIN Rail, Screw, Din-Rail |
| Package Quantity | 20 |
| Packaging | Bulk |
| Relay Type | Relay |
| RoHS Compliant | Yes |
| Series | CKR60 |
| Termination | Screw |
| Throw Configuration | SPST |
| RoHS | Compliant |
Download the complete datasheet for Crydom CKRA6010E to view detailed technical specifications.
No datasheet is available for this part.