
The CKRA6030E is a 30A AC solid state relay with a single pole single throw configuration. It is designed for DIN rail mounting and features screw termination. This relay is compliant with RoHS regulations and is available in a bulk packaging quantity of 20 units. The CKRA6030E is part of the CKR60 series and is suitable for a variety of applications requiring AC and DC output.
Crydom CKRA6030E technical specifications.
| Input Type | AC |
| Load Current | 30A |
| Mount | DIN Rail, Screw, Din-Rail |
| Package Quantity | 20 |
| Packaging | Bulk |
| Relay Type | Relay |
| RoHS Compliant | Yes |
| Series | CKR60 |
| Termination | Screw |
| Throw Configuration | SPST |
| RoHS | Compliant |
Download the complete datasheet for Crydom CKRA6030E to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.