The CKRB4810PR is a solid state relay with a maximum input voltage of 140VAC and a maximum output voltage of 530VAC. It has a maximum input current of 5A and a maximum output current of 10A. The relay has a maximum turn-on and turn-off time of 10ms. It is designed for use in AC circuits and has a minimum operating temperature of -40 degrees Celsius and a maximum operating temperature of 80 degrees Celsius.
Crydom CKRB4810PR technical specifications.
| Maximum Input Voltage | 140(RMS)V |
| I/O Isolation Voltage | 4000(RMS)V |
| Maximum Output Voltage | 530(RMS)V |
| Maximum Input Current | 5mA |
| Maximum Output Current | 10(RMS)A |
| Input Type | AC |
| Output Device | SCR |
| Output Type | AC |
| Maximum Turn-Off Time | 10ms |
| Maximum Turn-On Time | 10ms |
| Circuit Arrangement | 1 Form A |
| Maximum Off-State Leakage Current | 10000uA |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 80°C |
| RoHS | Yes with Exemption |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Crydom CKRB4810PR to view detailed technical specifications.
No datasheet is available for this part.