The CKRB6010E is a solid state relay with a maximum input voltage of 140V and a maximum output current of 30A. It features a 1 Form A circuit arrangement and a maximum turn-on and turn-off time of 10ms. The relay has a minimum operating temperature of -40°C and a maximum operating temperature of 80°C. It is designed for AC and DC output applications and has a high I/O isolation voltage of 4000V RMS.
Crydom CKRB6010E technical specifications.
| Maximum Input Voltage | 140V |
| I/O Isolation Voltage | 4000(RMS)V |
| Maximum Output Voltage | 140(RMS)V |
| Maximum Input Current | 12(Typ)mA |
| Maximum Output Current | 30(RMS)A |
| Input Type | AC |
| Output Device | SCR |
| Output Type | AC |
| Maximum Turn-Off Time | 10ms |
| Maximum Turn-On Time | 10ms |
| Circuit Arrangement | 1 Form A |
| Maximum Off-State Leakage Current | 1000uA |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 80°C |
| RoHS | Yes with Exemption |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Crydom CKRB6010E to view detailed technical specifications.
No datasheet is available for this part.