Crydom CKRD2410P technical specifications.
| Current Rating | 10A |
| Input Type | DC |
| Lead Free | Lead Free |
| Mount | DIN Rail |
| Package Quantity | 10 |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Crydom CKRD2410P to view detailed technical specifications.
No datasheet is available for this part.