
The CKRD2420ER is a 20A SPST solid state relay with lead free construction and a DIN rail mount. It is available in a bulk packaging quantity of 10 units. The relay is part of the CKR24 series and features a screw termination. It is suitable for use in applications requiring a high current capacity.
Crydom CKRD2420ER technical specifications.
| Lead Free | Lead Free |
| Load Current | 20A |
| Mount | DIN Rail |
| Package Quantity | 10 |
| Packaging | Bulk |
| Relay Type | Relay |
| Series | CKR24 |
| Termination | Screw |
| Throw Configuration | SPST |
| RoHS | Compliant |
Download the complete datasheet for Crydom CKRD2420ER to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.