
The CKRD2420PR is a 20A solid state relay with a SPST configuration, suitable for lead free applications. It is designed for mounting on DIN rail and features a screw termination. The relay is part of the CKR24 series and is available in bulk packaging with 10 units per package.
Crydom CKRD2420PR technical specifications.
| Lead Free | Lead Free |
| Load Current | 20A |
| Mount | DIN Rail |
| Package Quantity | 10 |
| Packaging | Bulk |
| Relay Type | Relay |
| Series | CKR24 |
| Termination | Screw |
| Throw Configuration | SPST |
| RoHS | Compliant |
Download the complete datasheet for Crydom CKRD2420PR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
