The CKRD4810ER is a 10A solid state relay with a SPST throw configuration, designed for DIN rail mounting and manufactured with lead-free materials. It is part of the CKR48 series and is available in bulk packaging with a quantity of 10 units per package. The relay is suitable for use in a variety of applications, including those requiring AC and DC output. Operating details are not specified in the provided data.
Crydom CKRD4810ER technical specifications.
| Lead Free | Lead Free |
| Load Current | 10A |
| Mount | DIN Rail |
| Package Quantity | 10 |
| Packaging | Bulk |
| Relay Type | Relay |
| Series | CKR48 |
| Termination | Screw |
| Throw Configuration | SPST |
| RoHS | Compliant |
Download the complete datasheet for Crydom CKRD4810ER to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.