Crydom CKRD4820-10 technical specifications.
| Current Rating | 20A |
| Input Type | DC |
| Lead Free | Lead Free |
| Mount | DIN Rail |
| Package Quantity | 10 |
| RoHS Compliant | Yes |
| Series | CKR48 |
| Termination | Screw |
| RoHS | Compliant |
Download the complete datasheet for Crydom CKRD4820-10 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
