Crydom CKRD4820P technical specifications.
| Input Type | DC |
| Lead Free | Lead Free |
| Mount | DIN Rail |
| Package Quantity | 10 |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Crydom CKRD4820P to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.