Crydom CKRD4830-10 technical specifications.
| Depth | 81.3mm |
| Height | 81.9mm |
| Input Type | DC |
| Lead Free | Lead Free |
| Length | 22.5mm |
| Load Current | 30A |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 530V |
| Min Supply Voltage | 48V |
| Max Surge Current | 1.2kA |
| Mount | DIN Rail |
| Package Quantity | 20 |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| Relay Type | Relay |
| RoHS Compliant | Yes |
| Series | CKR48 |
| Termination | Screw |
| Throw Configuration | SPST |
| Turn-On Delay Time | 10ms |
| RoHS | Compliant |
Download the complete datasheet for Crydom CKRD4830-10 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.