Crydom CKRD6010 technical specifications.
| Current Rating | 10A |
| Input Current | 12mA |
| Input Type | DC |
| Isolation Voltage | 4kV |
| Load Current | 10A |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -40°C |
| Max Output Voltage | 660V |
| Mount | DIN Rail, Screw, Din-Rail |
| Package Quantity | 20 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Relay Type | Relay |
| RoHS Compliant | Yes |
| Series | CKR60 |
| Termination | Screw |
| Throw Configuration | SPST |
| RoHS | Compliant |
Download the complete datasheet for Crydom CKRD6010 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.