
The CKRD6010-10 is a 10A DC solid state relay with a single pole single throw configuration. It is designed for DIN rail mounting and is compliant with RoHS regulations. The relay has a plastic package with four terminals and is available in a bulk packaging configuration of 20 units. It is suitable for use in a variety of applications requiring a high current rating and reliable switching performance.
Crydom CKRD6010-10 technical specifications.
| Current Rating | 10A |
| Input Type | DC |
| Load Current | 10A |
| Mount | DIN Rail, Screw, Din-Rail |
| Package Quantity | 20 |
| Packaging | Bulk |
| Relay Type | Relay |
| RoHS Compliant | Yes |
| Series | CKR60 |
| Termination | Screw |
| Throw Configuration | SPST |
| RoHS | Compliant |
Download the complete datasheet for Crydom CKRD6010-10 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.