
The CKRD6020P is a 20A SPST solid state relay with a DC input type and din-rail mount. It is compliant with ROHS regulations and available in a bulk packaging quantity of 20. The relay is part of the CKR60 series and features a screw termination.
Crydom CKRD6020P technical specifications.
| Input Type | DC |
| Load Current | 20A |
| Mount | DIN Rail, Screw, Din-Rail |
| Package Quantity | 20 |
| Packaging | Bulk |
| Relay Type | Relay |
| RoHS Compliant | Yes |
| Series | CKR60 |
| Termination | Screw |
| Throw Configuration | SPST |
| RoHS | Compliant |
Download the complete datasheet for Crydom CKRD6020P to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.