The CL240A05H is a solid state relay with an AC input and AC output, capable of withstanding a maximum input voltage of 250V and a maximum output voltage of 280V RMS. It features a maximum input current of 6A and a peak non-repetitive surge current of 100A. The relay has a maximum turn-off time of 30ms and a maximum turn-on time of 20ms. It operates within a temperature range of -40 to 80 degrees Celsius.
Crydom CL240A05H technical specifications.
| Maximum Input Voltage | 250V |
| I/O Isolation Voltage | 4000(RMS)V |
| Maximum Output Voltage | 280(RMS)V |
| Maximum Input Current | 6mA |
| Peak Non-Repetitive Surge Current | 100A |
| Maximum Output Current | 5(RMS)A |
| Input Type | AC |
| Output Device | Triac |
| Output Type | AC |
| Maximum Turn-Off Time | 30ms |
| Maximum Turn-On Time | 20ms |
| Circuit Arrangement | 1 Form A |
| Maximum Off-State Leakage Current | 7000(RMS)uA |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 80°C |
| RoHS | Yes with Exemption |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Crydom CL240A05H to view detailed technical specifications.
No datasheet is available for this part.