Crydom CL240A05RH technical specifications.
| Maximum Input Voltage | 250V |
| I/O Isolation Voltage | 4000(RMS)V |
| Maximum Output Voltage | 280(RMS)V |
| Maximum Input Current | 6mA |
| Peak Non-Repetitive Surge Current | 100A |
| Maximum Output Current | 5(RMS)A |
| Input Type | AC |
| Output Device | Triac |
| Output Type | AC |
| Maximum Turn-Off Time | 30ms |
| Maximum Turn-On Time | 20ms |
| Circuit Arrangement | 1 Form B |
| Maximum Off-State Leakage Current | 7000(RMS)uA |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 80°C |
| RoHS | Yes with Exemption |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Crydom CL240A05RH to view detailed technical specifications.
No datasheet is available for this part.