The CMA4890EP-10 is a solid state relay with an AC input type and AC output device. It features a maximum input voltage of 36V and a maximum output voltage of 530V. The relay has a maximum output current of 90mA RMS and provides I/O isolation voltage of 4000V RMS. It operates within a temperature range of -40°C to 80°C and has a 4-pin package.
Crydom CMA4890EP-10 technical specifications.
| Maximum Input Voltage | 36V |
| I/O Isolation Voltage | 4000(RMS)V |
| Maximum Output Voltage | 530V |
| Maximum Output Current | 90(RMS)A |
| Input Type | AC |
| Output Device | SCR |
| Output Type | AC |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 80°C |
| Pin Count | 4 |
| RoHS | Yes with Exemption |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Crydom CMA4890EP-10 to view detailed technical specifications.
No datasheet is available for this part.