The CMD48110P is a 1 Form A solid state relay with a maximum input voltage of 32V and a maximum output voltage of 530V. It features I/O isolation voltage of 4000V RMS and can handle a maximum input current of 30A. The relay has a maximum output current of 110A RMS and operates over a temperature range of -40°C to 80°C. It is a 4-pin device with a DC input type and an AC output type.
Crydom CMD48110P technical specifications.
| Maximum Input Voltage | 32V |
| I/O Isolation Voltage | 4000(RMS)V |
| Maximum Output Voltage | 530V |
| Maximum Input Current | 30mA |
| Maximum Output Current | 110(RMS)A |
| Input Type | DC |
| Output Device | SCR |
| Output Type | AC |
| Circuit Arrangement | 1 Form A |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 80°C |
| Pin Count | 4 |
| RoHS | Yes with Exemption |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Crydom CMD48110P to view detailed technical specifications.
No datasheet is available for this part.