The CMD48125EP is a 1 Form A solid state relay with AC input and AC output. It has a maximum input voltage of 36V and a maximum output voltage of 530V. The relay can handle a maximum output current of 125mA. It has a 4-pin package and operates over a temperature range of -40°C to 80°C.
Crydom CMD48125EP technical specifications.
| Maximum Input Voltage | 36V |
| I/O Isolation Voltage | 4000(RMS)V |
| Maximum Output Voltage | 530V |
| Maximum Output Current | 125(RMS)A |
| Input Type | AC |
| Output Device | SCR |
| Output Type | AC |
| Circuit Arrangement | 1 Form A |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 80°C |
| Pin Count | 4 |
| RoHS | Yes with Exemption |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Crydom CMD48125EP to view detailed technical specifications.
No datasheet is available for this part.