The CMD48125EP-10 is a solid state relay with an AC input and AC/DC output. It has a maximum input voltage of 36V and a maximum output voltage of 530V. The relay is isolated with a minimum operating temperature of -40°C and a maximum operating temperature of 80°C. It is a 4-pin device with a maximum output current of 125mA RMS.
Crydom CMD48125EP-10 technical specifications.
| Maximum Input Voltage | 36V |
| I/O Isolation Voltage | 4000(RMS)V |
| Maximum Output Voltage | 530V |
| Maximum Output Current | 125(RMS)A |
| Input Type | AC |
| Output Device | SCR |
| Output Type | AC |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 80°C |
| Pin Count | 4 |
| RoHS | Yes with Exemption |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Crydom CMD48125EP-10 to view detailed technical specifications.
No datasheet is available for this part.