
AC & DC Output Solid State Relay featuring a 140V AC control input requiring 15mA, and a 35A load current rating up to 530V AC output. This SPST relay offers 4kV isolation and operates across a -40°C to 80°C temperature range. Mountable via DIN rail or panel with screw termination, it is RoHS compliant and UL, CSA, VDE, CE approved.
Crydom CMRA4835 technical specifications.
| Approvals | UL, CSA, VDE, CE |
| Control Voltage | 140V |
| Current Rating | 35A |
| Input Current | 15mA |
| Input Type | AC |
| Isolation Voltage | 4kV |
| Isolation Voltage-Max | 4kV |
| Lead Free | Lead Free |
| Load Current | 35A |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -40°C |
| Max Output Voltage | 530V |
| Mount | DIN Rail, Panel |
| Output Current | 35A |
| Output Voltage | 530V |
| Package Quantity | 5 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Relay Type | Relay |
| RoHS Compliant | Yes |
| Series | CMRA48 |
| Termination | Screw |
| Throw Configuration | SPST |
| Voltage Rating (AC) | 530V |
| RoHS | Compliant |
Download the complete datasheet for Crydom CMRA4835 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.