The Crydom CMRA4855P is a solid state relay with a maximum output voltage of 530V RMS and a maximum output current of 55A RMS. It has a maximum input voltage of 140V RMS and a maximum input current of 15A typ. The relay has a minimum operating temperature of -40C and a maximum operating temperature of 80C. It features a 1 Form A circuit arrangement and a maximum turn-off time of 40ms.
Crydom CMRA4855P technical specifications.
| Maximum Input Voltage | 140(RMS)V |
| I/O Isolation Voltage | 4000(RMS)V |
| Maximum Output Voltage | 530(RMS)V |
| Maximum Input Current | 15(Typ)mA |
| Peak Non-Repetitive Surge Current | 1000A |
| Maximum Output Current | 55(RMS)A |
| Input Type | AC |
| Output Device | SCR |
| Output Type | AC |
| Maximum Turn-Off Time | 40ms |
| Maximum Turn-On Time | 10ms |
| Circuit Arrangement | 1 Form A |
| Maximum Off-State Leakage Current | 10000(RMS)uA |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 80°C |
| Pin Count | 4 |
| RoHS | Yes with Exemption |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Crydom CMRA4855P to view detailed technical specifications.
No datasheet is available for this part.