
Solid State Relay with 45A AC output and 32V DC input. Features 280V AC maximum output voltage and 30mA maximum input current. Offers 4kV isolation voltage and operates across a -40°C to 80°C temperature range. Mountable via DIN rail or panel, with screw termination. Approvals include UL, CSA, VDE, and CE.
Crydom CMRD2445 technical specifications.
| Approvals | UL, CSA, VDE, CE |
| Control Voltage | 32V |
| Current Rating | 45A |
| Depth | 44.5mm |
| Height | 76.2mm |
| Input Current | 30mA |
| Input Type | DC |
| Isolation Voltage | 4kV |
| Isolation Voltage-Max | 4kV |
| Lead Free | Lead Free |
| Length | 109mm |
| Load Current | 45A |
| Max Input Current | 30mA |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 45A |
| Max Output Voltage | 280V |
| Mount | DIN Rail, Panel |
| Output Current | 45A |
| Output Voltage | 280V |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| Relay Type | Relay |
| RoHS Compliant | Yes |
| Series | CMRD24 |
| Termination | Screw |
| Throw Configuration | SPST |
| Voltage Rating (AC) | 280V |
| Width | 44.4mm |
| RoHS | Compliant |
Download the complete datasheet for Crydom CMRD2445 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.