The CMRD4865-4 is a 1 Form A solid state relay with a maximum input voltage of 32V DC and a maximum output voltage of 530V AC. It features I/O isolation voltage of 4000V RMS and a maximum input current of 30A. The relay has a maximum output current of 65A RMS and is suitable for DC input applications. It operates over a temperature range of -40 to 80 degrees Celsius and has a 4-pin package.
Crydom CMRD4865-4 technical specifications.
| Maximum Input Voltage | 32V |
| I/O Isolation Voltage | 4000(RMS)V |
| Maximum Output Voltage | 530(RMS)V |
| Maximum Input Current | 30mA |
| Maximum Output Current | 65(RMS)A |
| Input Type | DC |
| Output Device | SCR |
| Output Type | AC |
| Circuit Arrangement | 1 Form A |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 80°C |
| Pin Count | 4 |
| RoHS | Yes with Exemption |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Crydom CMRD4865-4 to view detailed technical specifications.
No datasheet is available for this part.