This 24V solid state relay has a current rating of 3.5A and a throw configuration of SPST. It is RoHS compliant and has a package type of MINISIP-4. The relay is designed for through hole mount and has a width of 5mm. It operates within a supply voltage of 24V and has a maximum output voltage of 24V.
Crydom CN024D60 technical specifications.
| Package/Case | SIP |
| Current Rating | 3mA |
| Input Type | DC |
| Load Current | 3.5A |
| Max Output Current | 3.5A |
| Max Output Voltage | 24V |
| Max Supply Voltage | 24V |
| Min Supply Voltage | 0V |
| Mount | Through Hole |
| Operating Supply Voltage | 24V |
| Package Quantity | 20 |
| Packaging | Rail/Tube |
| Reach SVHC Compliant | No |
| Relay Type | Relay |
| RoHS Compliant | Yes |
| Series | CN |
| Termination | PC Pin |
| Throw Configuration | SPST |
| Width | 5mm |
| RoHS | Compliant |
Download the complete datasheet for Crydom CN024D60 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
