Crydom CRNA20-1200PT technical specifications.
| Average Rectified Current | 12.7A |
| Package/Case | TO-220-2 |
| Current Rating | 20A |
| Lead Free | Lead Free |
| Max Reverse Voltage (DC) | 1.2kV |
| Mount | Through Hole |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| DC Rated Voltage | 1.2kV |
| RoHS | Compliant |
Download the complete datasheet for Crydom CRNA20-1200PT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.