The CSD2410FG-10 is a solid state relay with a maximum output voltage of 280V RMS and a maximum output current of 10A RMS. It has a maximum input voltage of 15V and a maximum input current of 15A typ. The relay has a minimum operating temperature of -40 degrees Celsius and a maximum operating temperature of 80 degrees Celsius. It is designed for DC input and has a 4-pin configuration.
Crydom CSD2410FG-10 technical specifications.
| Maximum Input Voltage | 15V |
| I/O Isolation Voltage | 4000(RMS)V |
| Maximum Output Voltage | 280(RMS)V |
| Maximum Input Current | 15(Typ)mA |
| Maximum Output Current | 10(RMS)A |
| Input Type | DC |
| Output Device | SCR |
| Output Type | AC |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 80°C |
| Pin Count | 4 |
| RoHS | Yes with Exemption |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Crydom CSD2410FG-10 to view detailed technical specifications.
No datasheet is available for this part.